Part Details for MMSZ5254B RHG by Taiwan Semiconductor
Overview of MMSZ5254B RHG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5254B RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MMSZ5254BRHGCT-ND
|
DigiKey | DIODE ZENER 27V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0239 / $0.2400 | Buy Now |
DISTI #
MMSZ5254B RHG
|
Avnet Americas | Diode Zener Single 27V 5% 0.5W 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: MMSZ5254B RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0240 / $0.0262 | Buy Now |
DISTI #
821-MMSZ5254BRHG
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0280 | Buy Now |
DISTI #
MMSZ5254B RHG
|
Avnet Asia | Diode Zener Single 27V 5% 0.5W 2-Pin SOD-123F Plastic T/R (Alt: MMSZ5254B RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0214 / $0.0303 | Buy Now |