Part Details for MMSZ5253B by Rectron Semiconductor
Overview of MMSZ5253B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5253B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MMSZ5253B
|
Mouser Electronics | Zener Diodes SOD123 Zener 300mW 25 V RoHS: Compliant | 0 |
|
$0.0220 / $0.0280 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0258 | Buy Now |
Part Details for MMSZ5253B
MMSZ5253B CAD Models
MMSZ5253B Part Data Attributes
|
MMSZ5253B
Rectron Semiconductor
Buy Now
|
Compare Parts:
MMSZ5253B
Rectron Semiconductor
|
Samacsys Manufacturer | Rectron |