Part Details for MMSZ5252B by SPC Multicomp
Overview of MMSZ5252B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5252B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8416
|
Newark | Zener Diode, 0.5W, 24V, Sod-123, Zener Voltage Vz Typ:24V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro MMSZ5252B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2170 |
|
$0.0280 / $0.0480 | Buy Now |