Part Details for MMSZ5252B by Diodes Incorporated
Results Overview of MMSZ5252B by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5252B Information
MMSZ5252B by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5252B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9202
|
Newark | Diode, Zener, 24V, 0.5W, Sod123, Zener Voltage Nom:24V, Power Dissipation:500Mw, Diode Case Style... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.0540 / $0.1640 | Buy Now |
|
Vyrian | Diodes | 1334592 |
|
RFQ |
Part Details for MMSZ5252B
MMSZ5252B CAD Models
MMSZ5252B Part Data Attributes
|
MMSZ5252B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5252B
Diodes Incorporated
Zener Diode, 24V V(Z), 5%, 0.5W
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |