Part Details for MMSZ5252B-13-F by Zetex / Diodes Inc
Overview of MMSZ5252B-13-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5252B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43279879
|
Verical | Zener Diode Single 24V 5% 33Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 435 Package Multiple: 1 Date Code: 1832 | Americas - 17000 |
|
$0.0132 | Buy Now |