Part Details for MMSZ5250SGP by CHENMKO Enterprise Co Ltd
Overview of MMSZ5250SGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMSZ5250SGP
MMSZ5250SGP CAD Models
MMSZ5250SGP Part Data Attributes
|
MMSZ5250SGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250SGP
CHENMKO Enterprise Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 48 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 17.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |