Part Details for MMSZ5250BT1 by Motorola Mobility LLC
Overview of MMSZ5250BT1 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5250BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 16910 |
|
$0.0096 / $0.1125 | Buy Now |
Part Details for MMSZ5250BT1
MMSZ5250BT1 CAD Models
MMSZ5250BT1 Part Data Attributes
|
MMSZ5250BT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250BT1
Motorola Mobility LLC
20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for MMSZ5250BT1
This table gives cross-reference parts and alternative options found for MMSZ5250BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5250BT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5250BT1 vs MMSZ5250BT/R13 |
MMSZ5250B-GT1 | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5250BT1 vs MMSZ5250B-GT1 |
MMSZ5250B-G | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5250BT1 vs MMSZ5250B-G |
MMSZ5250BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5250BT1 vs MMSZ5250BT/R7 |
MMSZ5250B-T1 | Sensitron Semiconductors | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5250BT1 vs MMSZ5250B-T1 |
MMSZ5250B | Rochester Electronics LLC | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN | MMSZ5250BT1 vs MMSZ5250B |
MMSZ5250BT3 | Motorola Mobility LLC | Check for Price | 20V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5250BT1 vs MMSZ5250BT3 |
MMSZ5250B | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5250BT1 vs MMSZ5250B |