Part Details for MMSZ5250B-V-GS08 by Vishay Semiconductors
Overview of MMSZ5250B-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5250B-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 20V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 138 |
|
$0.0750 / $0.1200 | Buy Now |
Part Details for MMSZ5250B-V-GS08
MMSZ5250B-V-GS08 CAD Models
MMSZ5250B-V-GS08 Part Data Attributes
|
MMSZ5250B-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMSZ5250B-V-GS08
Vishay Semiconductors
DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for MMSZ5250B-V-GS08
This table gives cross-reference parts and alternative options found for MMSZ5250B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5250B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5250B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5250B-V-GS08 vs MMSZ5250B-T1 |
MMSZ5250B-TP | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5250B-V-GS08 vs MMSZ5250B-TP |
MMSZ5250B-7 | Diodes Incorporated | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5250B-V-GS08 vs MMSZ5250B-7 |
MMSZ5250B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, | MMSZ5250B-V-GS08 vs MMSZ5250B-TP-HF |
MMSZ5250BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5250B-V-GS08 vs MMSZ5250BT1 |
MMSZ5250B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5250B-V-GS08 vs MMSZ5250B-G3-08 |
MMSZ5250B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5250B-V-GS08 vs MMSZ5250B |
MMSZ5250B-T | Micro Commercial Components | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, | MMSZ5250B-V-GS08 vs MMSZ5250B-T |
MMSZ5250B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5250B-V-GS08 vs MMSZ5250B |