Part Details for MMSZ5248B by Fairchild Semiconductor Corporation
Overview of MMSZ5248B by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5248B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 2610 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 2904 |
|
RFQ | ||
|
Bristol Electronics | 7431 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, SOD-123 | 938 |
|
$0.0450 / $0.0720 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, SOD-123 | 2088 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, SOD-123 | 2323 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, SOD-123 | 967 |
|
$0.0364 / $0.1820 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 18 Volt, 5%, SOD-123 | 440 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
SMC-MMSZ5248B
|
Sensible Micro Corporation | XDIOmMSZ5248B SOD-123 18V Zener RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1219 Container: Cut Tape | 200 |
|
$0.0077 / $0.0092 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5875 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MMSZ5248B
MMSZ5248B CAD Models
MMSZ5248B Part Data Attributes:
|
MMSZ5248B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5248B
Fairchild Semiconductor Corporation
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for MMSZ5248B
This table gives cross-reference parts and alternative options found for MMSZ5248B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5248B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5248B-G | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5248B vs MMSZ5248B-G |
MMSZ5248B-GT1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5248B vs MMSZ5248B-GT1 |
MMSZ5248BT3 | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5248B vs MMSZ5248BT3 |
MMSZ5248B | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOD-123, 2 PIN | Rochester Electronics LLC | MMSZ5248B vs MMSZ5248B |
MMSZ5248B-T1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5248B vs MMSZ5248B-T1 |
MMSZ5248BT1 | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5248B vs MMSZ5248BT1 |
MMSZ5248BT/R13 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5248B vs MMSZ5248BT/R13 |