-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3750
|
Newark | Zener Diode, 18V, 0.5W, Sod-123, Zener Voltage Vz Typ:18V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Vishay MMSZ5248B-E3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 230 |
|
$0.0080 | Buy Now |
DISTI #
06X4576
|
Newark | Diode, Zener, 18V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5248B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
79AH4458
|
Newark | Zener Diode Sod123-E35%, 18V, 0.41W, Te Rohs Compliant: Yes |Vishay MMSZ5248B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
MMSZ5248B-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5248B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0237 | Buy Now |
DISTI #
60AC3750
|
Avnet Americas | ZENER DIODE SOD123 - Product that comes on tape, but is not reeled (Alt: 60AC3750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 230 Partner Stock |
|
$0.0770 / $0.2250 | Buy Now |
DISTI #
78-MMSZ5248B-E3-08
|
Mouser Electronics | Zener Diodes 18 Volt 0.5W 5% RoHS: Compliant | 42231 |
|
$0.0250 / $0.1400 | Buy Now |
DISTI #
V36:1790_16260147
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2346 | Americas - 6000 |
|
$0.0250 / $0.0269 | Buy Now |
DISTI #
E02:0323_07051160
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2413 | Europe - 3000 |
|
$0.0243 / $0.0300 | Buy Now |
DISTI #
V72:2272_16260147
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2243 Container: Cut Strips | Americas - 2138 |
|
$0.0302 / $0.0765 | Buy Now |
DISTI #
66959974
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 | Americas - 7068 |
|
$0.0274 / $0.0406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5248B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5248B-E3-08
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 14.76 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
This table gives cross-reference parts and alternative options found for MMSZ5248B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5248B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5248B-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5248B-E3-08 vs MMSZ5248B-AU_R1_000A1 |
MMSZ5248B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5248B-E3-08 vs MMSZ5248B_NL |
MMSZ5248BT1 | onsemi | Check for Price | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5248B-E3-08 vs MMSZ5248BT1 |
MMSZ5248B | Motorola Mobility LLC | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | MMSZ5248B-E3-08 vs MMSZ5248B |
MMSZ5248B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5248B-E3-08 vs MMSZ5248B-T1 |
MMSZ5248B | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5248B-E3-08 vs MMSZ5248B |
MMSZ5248B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5248B-E3-08 vs MMSZ5248B-T1-LF |
MMSZ5248B-7-F | Diodes Incorporated | $0.0664 | Zener Diode, 18V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5248B-E3-08 vs MMSZ5248B-7-F |