Part Details for MMSZ5246BS_R1_00001 by PanJit Touch Screens
Overview of MMSZ5246BS_R1_00001 by PanJit Touch Screens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5246BS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DZ11557
|
Rutronik | Z-DIODE 0,5W 16V 5% SOD123 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0196 / $0.0233 | Buy Now |