Part Details for MMSZ5245BQ-13-F by Diodes Incorporated
Overview of MMSZ5245BQ-13-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5245BQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5245BQ-13-F
|
Avnet Silica | (Alt: MMSZ5245BQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5245BQ-13-F
MMSZ5245BQ-13-F CAD Models
MMSZ5245BQ-13-F Part Data Attributes
|
MMSZ5245BQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5245BQ-13-F
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMSZ5245BQ-13-F
This table gives cross-reference parts and alternative options found for MMSZ5245BQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5245BQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5245B-7-F | Zener Diode, 15V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5245BQ-13-F vs MMSZ5245B-7-F |
MMSZ5245B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5245BQ-13-F vs MMSZ5245B |
MMSZ5245BQ-7-F | Zener Diode, 15V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5245BQ-13-F vs MMSZ5245BQ-7-F |
MMSZ5245B-G3-18 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245BQ-13-F vs MMSZ5245B-G3-18 |
MMSZ5245BL99Z | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5245BQ-13-F vs MMSZ5245BL99Z |
MMSZ5245B | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5245BQ-13-F vs MMSZ5245B |
MMSZ5245B-E3-18 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5245BQ-13-F vs MMSZ5245B-E3-18 |
MMSZ5245BT3G | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5245BQ-13-F vs MMSZ5245BT3G |
MMSZ5245B-T1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5245BQ-13-F vs MMSZ5245B-T1 |
MMSZ5245BD87Z | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMSZ5245BQ-13-F vs MMSZ5245BD87Z |