Part Details for MMSZ5244B by WEITRON INTERNATIONAL CO., LTD.
Overview of MMSZ5244B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5244B
MMSZ5244B CAD Models
MMSZ5244B Part Data Attributes
|
MMSZ5244B
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MMSZ5244B
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 14V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for MMSZ5244B
This table gives cross-reference parts and alternative options found for MMSZ5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5244B-H | Zener Diode, 14V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5244B vs MMSZ5244B-H |
MMSZ5244B | Zener Diode, 14V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5244B vs MMSZ5244B |
MMSZ5244B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5244B vs MMSZ5244B |
MMSZ5244B-V-GS08 | DIODE 14 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5244B vs MMSZ5244B-V-GS08 |
MMSZ5244B-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5244B vs MMSZ5244B-FL |
MMSZ5244BT1 | 14V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5244B vs MMSZ5244BT1 |
MMSZ5244B-HE3-18 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5244B vs MMSZ5244B-HE3-18 |
MMSZ5244BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5244B vs MMSZ5244BT1G |
MMSZ5244B | Zener Diode | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5244B vs MMSZ5244B |
MMSZ5244B | 500 mW, 14 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5244B vs MMSZ5244B |