-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1082
|
Newark | Zener Diode, 12V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5242BS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2875 |
|
$0.0430 / $0.2120 | Buy Now |
DISTI #
MMSZ5242BS-FDICT-ND
|
DigiKey | DIODE ZENER 12V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
256579 In Stock |
|
$0.0225 / $0.1500 | Buy Now |
DISTI #
MMSZ5242BS-7-F
|
Avnet Americas | Diode Zener Single 12V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMSZ5242BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.0193 | Buy Now |
DISTI #
621-MMSZ5242BS-F
|
Mouser Electronics | Zener Diodes 12V 200mW RoHS: Compliant | 12741 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
V36:1790_06703122
|
Arrow Electronics | Zener Diode Single 12V 5% 30Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2350 | Americas - 968500 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
V72:2272_06703122
|
Arrow Electronics | Zener Diode Single 12V 5% 30Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 Container: Cut Strips | Americas - 1647 |
|
$0.0192 | Buy Now |
|
Future Electronics | MMSZ5242BS-7 Series 200 mW 12 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0196 / $0.0223 | Buy Now |
|
Future Electronics | MMSZ5242BS-7 Series 200 mW 12 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
|
Bristol Electronics | 1945 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 137 |
|
$0.0750 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5242BS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5242BS-7-F
Diodes Incorporated
Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5242BS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5242BS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5242BS-FL-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMSZ5242BS-7-F vs MMSZ5242BS-FL-H |
MMSZ5242BS | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W | MMSZ5242BS-7-F vs MMSZ5242BS |
MMSZ5242BS | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5242BS-7-F vs MMSZ5242BS |
CMDZ5242BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5242BS-7-F vs CMDZ5242BTR13 |
MMSZ5242BST/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5242BS-7-F vs MMSZ5242BST/R13 |
CMDZ5242BTR13LEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5242BS-7-F vs CMDZ5242BTR13LEADFREE |
MMSZ5242BS_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ5242BS-7-F vs MMSZ5242BS_R2_00001 |
MMSZ5242BS-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5242BS-7-F vs MMSZ5242BS-T1 |
MMSZ5242BS | Rectron Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5242BS-7-F vs MMSZ5242BS |
MMSZ5242BS-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | MMSZ5242BS-7-F vs MMSZ5242BS-AU_R1_000A1 |