Part Details for MMSZ5239BD87Z by Fairchild Semiconductor Corporation
Overview of MMSZ5239BD87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MMSZ5239BD87Z
MMSZ5239BD87Z CAD Models
MMSZ5239BD87Z Part Data Attributes
|
MMSZ5239BD87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5239BD87Z
Fairchild Semiconductor Corporation
Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5239BD87Z
This table gives cross-reference parts and alternative options found for MMSZ5239BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5239BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5239B-HE3-18 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5239BD87Z vs MMSZ5239B-HE3-18 |
MMSZ5239B_R1_00001 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5239BD87Z vs MMSZ5239B_R1_00001 |
MMSZ5239B | Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5239BD87Z vs MMSZ5239B |
MMSZ5239B-TP-HF | Zener Diode, 9.1V V(Z), 5%, 0.5W, | Micro Commercial Components | MMSZ5239BD87Z vs MMSZ5239B-TP-HF |
MMSZ5239B | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | MMSZ5239BD87Z vs MMSZ5239B |
MMSZ5239B-G3-18 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5239BD87Z vs MMSZ5239B-G3-18 |
MMSZ5239B-G | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5239BD87Z vs MMSZ5239B-G |
MMSZ5239B-AU_R2_000A1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5239BD87Z vs MMSZ5239B-AU_R2_000A1 |
MMSZ5239B-13-F | Zener Diode, 9.1V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5239BD87Z vs MMSZ5239B-13-F |
MMSZ5239B-T1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5239BD87Z vs MMSZ5239B-T1 |