Part Details for MMSZ5237BT1 by onsemi
Overview of MMSZ5237BT1 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for MMSZ5237BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 4505 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 2787 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, SOD-123 | 6765 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, SOD-123 | 2229 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, SOD-123 | 3604 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, SOD-123 | 2257 |
|
$0.3115 / $0.8900 | Buy Now |
|
Rochester Electronics | Zener Diode, 8.2V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23984 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | Zener Voltage Regulators | DIODE ZENER 8.2V 500MW SOD123 | 37000 |
|
RFQ |
Part Details for MMSZ5237BT1
MMSZ5237BT1 CAD Models
MMSZ5237BT1 Part Data Attributes:
|
MMSZ5237BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5237BT1
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5237BT1
This table gives cross-reference parts and alternative options found for MMSZ5237BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5237BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5237B-H | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5237BT1 vs MMSZ5237B-H |
MMSZ5237B-13-F | Zener Diode, 8.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5237BT1 vs MMSZ5237B-13-F |
MMSZ5237BT3 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5237BT1 vs MMSZ5237BT3 |
MMSZ5237B-HE3-18 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5237BT1 vs MMSZ5237B-HE3-18 |
MMSZ5237B-E3-18 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5237BT1 vs MMSZ5237B-E3-18 |
MMSZ5237B | 500 mW, 8.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5237BT1 vs MMSZ5237B |
MMSZ5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5237BT1 vs MMSZ5237B |
MMSZ5237BQ-7-F | Zener Diode, 8.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5237BT1 vs MMSZ5237BQ-7-F |
MMSZ5237BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5237BT1 vs MMSZ5237BT1G |
MMSZ5237B_R2_00001 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5237BT1 vs MMSZ5237B_R2_00001 |