Part Details for MMSZ5237BS-7 by Diodes Incorporated
Results Overview of MMSZ5237BS-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5237BS-7 Information
MMSZ5237BS-7 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5237BS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE ZENER 8.2V 200MW SOD323 / Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 | 9000 |
|
$0.1306 / $0.1958 | Buy Now |
Part Details for MMSZ5237BS-7
MMSZ5237BS-7 CAD Models
MMSZ5237BS-7 Part Data Attributes
|
MMSZ5237BS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5237BS-7
Diodes Incorporated
Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5237BS-7
This table gives cross-reference parts and alternative options found for MMSZ5237BS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5237BS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5237BS-FL | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMSZ5237BS-7 vs MMSZ5237BS-FL |
MMSZ5237BS_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ5237BS-7 vs MMSZ5237BS_R2_00001 |
MMSZ5237BS | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5237BS-7 vs MMSZ5237BS |
MMSZ5237BST/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5237BS-7 vs MMSZ5237BST/R7 |
MMSZ5237BS | PanJit Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5237BS-7 vs MMSZ5237BS |
MMSZ5237BS-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5237BS-7 vs MMSZ5237BS-T1 |
CMDZ5237BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5237BS-7 vs CMDZ5237BTR13 |
MMSZ5237BSW | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5237BS-7 vs MMSZ5237BSW |
MMSZ5237BS | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5237BS-7 vs MMSZ5237BS |
CMDZ5237BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5237BS-7 vs CMDZ5237BTR |