-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5237BS-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1075
|
Newark | Zener Diode, 8.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5237BS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$0.0600 / $0.1650 | Buy Now |
DISTI #
MMSZ5237BS-FDICT-ND
|
DigiKey | DIODE ZENER 8.2V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99929 In Stock |
|
$0.0213 / $0.1500 | Buy Now |
DISTI #
MMSZ5237BS-7-F
|
Avnet Americas | Diode Zener Single 8.2V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MMSZ5237BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0198 / $0.0212 | Buy Now |
DISTI #
621-MMSZ5237BS-F
|
Mouser Electronics | Zener Diodes 8.2V 200mW RoHS: Compliant | 7300 |
|
$0.0380 / $0.1500 | Buy Now |
|
Future Electronics | MMSZ5237B-7 Series 8.2 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0207 / $0.0225 | Buy Now |
|
Future Electronics | MMSZ5237B-7 Series 8.2 V 10 mA 500 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0207 / $0.0225 | Buy Now |
|
Bristol Electronics | 781 |
|
RFQ | ||
DISTI #
MMSZ5237BS-7-F
|
TME | Diode: Zener, 0.2W, 8.2V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 0 |
|
$0.0202 / $0.1267 | RFQ |
DISTI #
MMSZ5237BS-7-F
|
Avnet Asia | Diode Zener Single 8.2V 5% 200mW 2-Pin SOD-323 T/R (Alt: MMSZ5237BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0321 / $0.0359 | Buy Now |
DISTI #
MMSZ5237BS-7-F
|
Avnet Silica | Diode Zener Single 82V 5 200mW 2Pin SOD323 TR (Alt: MMSZ5237BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5237BS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5237BS-7-F
Diodes Incorporated
Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5237BS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5237BS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5237BS-FL | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | MMSZ5237BS-7-F vs MMSZ5237BS-FL |
MMSZ5237BS_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | MMSZ5237BS-7-F vs MMSZ5237BS_R2_00001 |
MMSZ5237BS | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5237BS-7-F vs MMSZ5237BS |
MMSZ5237BST/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5237BS-7-F vs MMSZ5237BST/R7 |
MMSZ5237BS | PanJit Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5237BS-7-F vs MMSZ5237BS |
MMSZ5237BS-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5237BS-7-F vs MMSZ5237BS-T1 |
CMDZ5237BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5237BS-7-F vs CMDZ5237BTR13 |
MMSZ5237BSW | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5237BS-7-F vs MMSZ5237BSW |
MMSZ5237BS | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5237BS-7-F vs MMSZ5237BS |
CMDZ5237BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, | MMSZ5237BS-7-F vs CMDZ5237BTR |