Part Details for MMSZ5237B by Diotec Semiconductor AG
Results Overview of MMSZ5237B by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5237B Information
MMSZ5237B by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5237B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5237BCT-ND
|
DigiKey | DIODE ZENER 8.2V 500MW SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2725 In Stock |
|
$0.0176 / $0.1700 | Buy Now |
DISTI #
637-MMSZ5237B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 8.2V, 0.5W, 5% RoHS: Compliant | 7112 |
|
$0.0180 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 8.2V - 0.5W - 5% RoHS: Compliant | 48000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
DISTI #
MMSZ5237B-DIO
|
TME | Diode: Zener, 0.5W, 8.2V, 57mA, SMD, reel,tape, SOD123F, MMSZ52xxB Min Qty: 25 | 2703 |
|
$0.0152 / $0.0305 | Buy Now |
|
LCSC | SOD-123F Zener Diodes ROHS | 240 |
|
$0.0279 / $0.0533 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 8.2V - 0.5W - 5% RoHS: Compliant | 48000 Factory Stock |
|
$0.0128 / $0.0196 | Buy Now |
Part Details for MMSZ5237B
MMSZ5237B CAD Models
MMSZ5237B Part Data Attributes
|
MMSZ5237B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5237B
Diotec Semiconductor AG
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5237B
This table gives cross-reference parts and alternative options found for MMSZ5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5237B | Vishay Intertechnologies | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | MMSZ5237B vs MMSZ5237B |
MMSZ5237BT1 | Motorola Semiconductor Products | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | MMSZ5237B vs MMSZ5237BT1 |
MMSZ5237BQ-7-F | Diodes Incorporated | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5237B vs MMSZ5237BQ-7-F |
MMSZ5237B | onsemi | Check for Price | 500 mW, 8.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL | MMSZ5237B vs MMSZ5237B |
MMSZ5237B | General Instrument Corp | Check for Price | Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, | MMSZ5237B vs MMSZ5237B |
MMSZ5237BT1 | Motorola Mobility LLC | Check for Price | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5237B vs MMSZ5237BT1 |
MMSZ5237B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5237B vs MMSZ5237B-E3-18 |
MMSZ5237B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5237B vs MMSZ5237B_R1_00001 |
MMSZ5237B-T | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, | MMSZ5237B vs MMSZ5237B-T |
MMSZ5237B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W | MMSZ5237B vs MMSZ5237B-T3 |