Part Details for MMSZ5237B by Diodes Incorporated
Overview of MMSZ5237B by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for MMSZ5237B
MMSZ5237B CAD Models
MMSZ5237B Part Data Attributes:
|
MMSZ5237B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5237B
Diodes Incorporated
Zener Diode, 8.2V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5237B
This table gives cross-reference parts and alternative options found for MMSZ5237B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5237B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5237BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5237B vs MMSZ5237BT1G |
MMSZ5237B-13-F | Zener Diode, 8.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5237B vs MMSZ5237B-13-F |
MMSZ5237B-H | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5237B vs MMSZ5237B-H |
MMSZ5237B | Zener Diode, 8.2V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | MMSZ5237B vs MMSZ5237B |
MMSZ5237B-E3-08 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5237B vs MMSZ5237B-E3-08 |
MMSZ5237B-GT1 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5237B vs MMSZ5237B-GT1 |
MMSZ5237B-V-GS08 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5237B vs MMSZ5237B-V-GS08 |
MMSZ5237B | 500 mW, 8.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5237B vs MMSZ5237B |
MMSZ5237B-TP | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5237B vs MMSZ5237B-TP |
MMSZ5237B-G3-18 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5237B vs MMSZ5237B-G3-18 |