Part Details for MMSZ5237B-7-F by SPC Multicomp
Overview of MMSZ5237B-7-F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5237B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8620
|
Newark | Diode, Zener, 8.2V, 500Mw, Sod-123, Zener Voltage Nom:8.2V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: No |Multicomp Pro MMSZ5237B-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2875 |
|
$0.0220 / $0.1350 | Buy Now |