-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.8V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1070
|
Newark | Zener Diode, 6.8V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5235B-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0340 / $0.1690 | Buy Now |
DISTI #
MMSZ5235B-FDICT-ND
|
DigiKey | DIODE ZENER 6.8V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70400 In Stock |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
MMSZ5235B-7-F
|
Avnet Americas | Zener Single Diode, 6.8 V, 370 mW, SOD-123, 2 Pin, 150 ?C - Tape and Reel (Alt: MMSZ5235B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000624000 Factory Stock |
|
$0.0115 | Buy Now |
DISTI #
MMSZ5235B-7-F
|
Avnet Americas | Zener Single Diode, 6.8 V, 370 mW, SOD-123, 2 Pin, 150 ?C - Tape and Reel (Alt: MMSZ5235B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 624000 Factory Stock |
|
$0.0115 | Buy Now |
DISTI #
621-MMSZ5235B-F
|
Mouser Electronics | Zener Diodes 6.8V 500mW RoHS: Compliant | 7374 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
E02:0323_01115287
|
Arrow Electronics | Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2420 | Europe - 102000 |
|
$0.0225 | Buy Now |
DISTI #
A03:0893_13586641
|
Arrow Electronics | Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2421 | Asia - 81000 |
|
$0.0189 | Buy Now |
DISTI #
V36:1790_06703105
|
Arrow Electronics | Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2404 | Americas - 18000 |
|
$0.0210 | Buy Now |
DISTI #
V72:2272_06703105
|
Arrow Electronics | Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2404 Container: Cut Strips | Americas - 3000 |
|
$0.0212 | Buy Now |
DISTI #
70550519
|
RS | 500mW Zener Diode SOD-123 | Diodes Inc MMSZ5235B-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5235B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5235B-7-F
Diodes Incorporated
Zener Diode, 6.8V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 750 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5235B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5235B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5235B-V-GS18 | Vishay Semiconductors | Check for Price | DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5235B-7-F vs MMSZ5235B-V-GS18 |
MMSZ5235B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W | MMSZ5235B-7-F vs MMSZ5235B-T3 |
MMSZ5235B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W | MMSZ5235B-7-F vs MMSZ5235B |
MMSZ5235B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5235B-7-F vs MMSZ5235B-G3-08 |
MMSZ5235B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5.8%, 0.35W | MMSZ5235B-7-F vs MMSZ5235B |
MMSZ5235B-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5235B-7-F vs MMSZ5235B-HE3-18 |