Part Details for MMSZ5234B by Suzhou Good-Ark Electronics Co Ltd
Overview of MMSZ5234B by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5234B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-MMSZ5234BCT-ND
|
DigiKey | DIODE, ZENER, 0.5W, 6.2V, SOD-12 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10663 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
Part Details for MMSZ5234B
MMSZ5234B CAD Models
MMSZ5234B Part Data Attributes
|
MMSZ5234B
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234B
Suzhou Good-Ark Electronics Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5234B
This table gives cross-reference parts and alternative options found for MMSZ5234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMHZ5234BTIN/LEAD | Central Semiconductor Corp | Check for Price | Zener Diode, | MMSZ5234B vs CMHZ5234BTIN/LEAD |
MMSZ5234BTR | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, | MMSZ5234B vs MMSZ5234BTR |
CPZ28X-1N5234B | Central Semiconductor Corp | Check for Price | Zener Diode, | MMSZ5234B vs CPZ28X-1N5234B |
CPZ28X-1N753A#N/A | Central Semiconductor Corp | Check for Price | Zener Diode, | MMSZ5234B vs CPZ28X-1N753A#N/A |
CPZ28X-1N753A | Central Semiconductor Corp | Check for Price | Zener Diode, | MMSZ5234B vs CPZ28X-1N753A |
CMHZ5234BPBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | MMSZ5234B vs CMHZ5234BPBFREE |