Part Details for MMSZ5234B by Diotec Semiconductor AG
Overview of MMSZ5234B by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5234B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5234BCT-ND
|
DigiKey | ZENER SOD-123F 6.2V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
239 In Stock |
|
$0.0163 / $0.1500 | Buy Now |
DISTI #
637-MMSZ5234B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 6.2V, 0.5W, 5% RoHS: Compliant | 11704 |
|
$0.0180 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 6.2V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0128 / $0.0196 | Buy Now |
DISTI #
MMSZ5234B-DIO
|
TME | Diode: Zener, 0.5W, 6.2V, 76mA, SMD, reel,tape, SOD123F, MMSZ52xxB Min Qty: 25 | 1200 |
|
$0.0160 / $0.0363 | Buy Now |
Part Details for MMSZ5234B
MMSZ5234B CAD Models
MMSZ5234B Part Data Attributes
|
MMSZ5234B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5234B
Diotec Semiconductor AG
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5234B
This table gives cross-reference parts and alternative options found for MMSZ5234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5234BT1G | onsemi | $0.0280 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5234B vs MMSZ5234BT1G |
MMSZ5234B-V-G-8 | Vishay Semiconductors | Check for Price | DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5234B vs MMSZ5234B-V-G-8 |
MMSZ5234B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5234B vs MMSZ5234B-T1 |
MMSZ5234B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5234B vs MMSZ5234B-13-F |
MMSZ5234B | PanJit Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5234B vs MMSZ5234B |
MMSZ5234B-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5234B vs MMSZ5234B-GT1 |
MMSZ5234B_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5234B vs MMSZ5234B_R1_00001 |
MMSZ5234B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, SOD-123, 2 PIN | MMSZ5234B vs MMSZ5234B_NL |
MMSZ5234B-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5234B vs MMSZ5234B-G3-08 |