Part Details for MMSZ5234B-7-F by Zetex / Diodes Inc
Overview of MMSZ5234B-7-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5234B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77838703
|
Verical | Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 534000 |
|
$0.0167 / $0.0267 | Buy Now |
DISTI #
78416921
|
Verical | Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | Americas - 60000 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
84745684
|
Verical | Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 | Americas - 57000 |
|
$0.0160 / $0.0255 | Buy Now |
DISTI #
65063203
|
Verical | Zener Diode Single 6.2V 5% 7Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2244 | Americas - 686 |
|
$0.0287 | Buy Now |