-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1068
|
Newark | Zener Diode, 6.2V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5234B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8315 |
|
$0.0450 / $0.2210 | Buy Now |
DISTI #
MMSZ5234B-FDICT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68090 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
MMSZ5234B-7-F
|
Avnet Americas | Zener Single Diode, 6.2 V, 370 mW, SOD-123, 2 Pin, 150 °C - Tape and Reel (Alt: MMSZ5234B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 25644971302000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
MMSZ5234B-7-F
|
Avnet Americas | Zener Single Diode, 6.2 V, 370 mW, SOD-123, 2 Pin, 150 °C - Tape and Reel (Alt: MMSZ5234B-7-F) RoHS: Compliant Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
RFQ | |
DISTI #
MMSZ5234B-7-F
|
Avnet Americas | Zener Single Diode, 6.2 V, 370 mW, SOD-123, 2 Pin, 150 °C - Tape and Reel (Alt: MMSZ5234B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1302000 Factory Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
621-MMSZ5234B-F
|
Mouser Electronics | Zener Diodes 6.2V 500mW RoHS: Compliant | 42664 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | MMSZ5234B-7 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 90000Reel |
|
$0.0204 / $0.0236 | Buy Now |
|
Future Electronics | MMSZ5234B-7 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0204 / $0.0236 | Buy Now |
|
Bristol Electronics | 2769 |
|
RFQ | ||
|
Bristol Electronics | 2395 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy