-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8071
|
Newark | Diode, Zener, 6V, 0.5W, Sod-123-2, Zener Voltage Nom:6V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5233B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
06X4561
|
Newark | Diode, Zener, 6V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:6V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5233B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
MMSZ5233B-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5233B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0337 | Buy Now |
DISTI #
78-MMSZ5233B-E3-08
|
Mouser Electronics | Zener Diodes 6.0 Volt 0.5W 5% RoHS: Compliant | 26706 |
|
$0.0310 / $0.1800 | Buy Now |
DISTI #
V72:2272_16250274
|
Arrow Electronics | Diode Zener Single 6V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1915 Container: Cut Strips | Americas - 11918 |
|
$0.0408 / $0.0765 | Buy Now |
DISTI #
V36:1790_16250274
|
Arrow Electronics | Diode Zener Single 6V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2234 | Americas - 3000 |
|
$0.0269 / $0.0429 | Buy Now |
DISTI #
32885337
|
Verical | Diode Zener Single 6V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 269 Package Multiple: 1 Date Code: 1915 | Americas - 11918 |
|
$0.0408 / $0.0489 | Buy Now |
DISTI #
67507532
|
Verical | Diode Zener Single 6V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2234 | Americas - 3000 |
|
$0.0270 / $0.0404 | Buy Now |
DISTI #
67613789
|
Verical | Diode Zener Single 6V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 2234 | Americas - 2694 |
|
$0.0454 / $0.0539 | Buy Now |
DISTI #
MMSZ5233B-E3-08
|
TTI | Zener Diodes 6.0 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0240 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5233B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5233B-E3-08
Vishay Intertechnologies
Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 2.1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5233B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5233B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5233B | Motorola Semiconductor Products | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | MMSZ5233B-E3-08 vs MMSZ5233B |
MMSZ5233BD87Z | onsemi | Check for Price | Zener Diode, 6V V(Z), 0.5W, Silicon, Unidirectional | MMSZ5233B-E3-08 vs MMSZ5233BD87Z |
MMSZ5233B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.35W | MMSZ5233B-E3-08 vs MMSZ5233B |
MMSZ5233B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, | MMSZ5233B-E3-08 vs MMSZ5233B |
MMSZ5233B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5233B-E3-08 vs MMSZ5233B-E3-18 |
MMSZ5233BT1 | Motorola Mobility LLC | Check for Price | 6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | MMSZ5233B-E3-08 vs MMSZ5233BT1 |
MMSZ5233B-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5233B-E3-08 vs MMSZ5233B-HE3-08 |
MMSZ5233B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | MMSZ5233B-E3-08 vs MMSZ5233B |
MMSZ5233B | Silicon Standard Corp | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W | MMSZ5233B-E3-08 vs MMSZ5233B |
MMSZ5233B | Diodes Incorporated | Check for Price | Zener Diode, 6V V(Z), 5%, 0.5W | MMSZ5233B-E3-08 vs MMSZ5233B |