-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7135
|
Newark | Zener Diode, 5.6V, 0.5W, Sod-123, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5232CT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0760 / $0.1170 | Buy Now |
DISTI #
MMSZ5232CT1GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6833 In Stock |
|
$0.0735 / $0.3600 | Buy Now |
DISTI #
MMSZ5232CT1G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5232CT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0747 / $0.0800 | Buy Now |
DISTI #
863-MMSZ5232CT1G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W 5.6V RoHS: Compliant | 20786 |
|
$0.0730 / $0.3600 | Buy Now |
DISTI #
E02:0323_05984766
|
Arrow Electronics | Diode Zener Single 5.6V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2425 | Europe - 6000 |
|
$0.0706 / $0.0923 | Buy Now |
DISTI #
V79:2366_26238349
|
Arrow Electronics | Diode Zener Single 5.6V 2% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 1 |
|
$0.0636 / $0.3600 | Buy Now |
|
Future Electronics | Single 5.6 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0748 / $0.0818 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 5.6V 5% 500mW Automotive 2-Pin SOD-123 T/R | 0 |
|
$0.0704 / $0.0805 | Buy Now |
|
Rochester Electronics | Zener Diode 500 mW SOD-123 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0694 / $0.0817 | Buy Now |
DISTI #
MMSZ5232CT1G
|
Avnet Asia | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5232CT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0692 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5232CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232CT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5232CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232C | Zener Diode | Diotec Semiconductor AG | MMSZ5232CT1G vs MMSZ5232C |
MMSZ5232C-TP-HF | Zener Diode, 5.6V V(Z), 2%, 0.5W, | Micro Commercial Components | MMSZ5232CT1G vs MMSZ5232C-TP-HF |
MMSZ5232C | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5232CT1G vs MMSZ5232C |
MMSZ5232C-E3-18 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232CT1G vs MMSZ5232C-E3-18 |
MMSZ5232C-V-GS08 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232CT1G vs MMSZ5232C-V-GS08 |
MMSZ5232C-TP | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5232CT1G vs MMSZ5232C-TP |
MMSZ5232C-G3-18 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232CT1G vs MMSZ5232C-G3-18 |
MMSZ5232C-G3-08 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232CT1G vs MMSZ5232C-G3-08 |
MMSZ5232C-E3-08 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5232CT1G vs MMSZ5232C-E3-08 |
MMSZ5232C-V-GS08 | DIODE 5.6 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5232CT1G vs MMSZ5232C-V-GS08 |