Part Details for MMSZ5232BS_R1_10001 by PanJit Semiconductor
Overview of MMSZ5232BS_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5232BS_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5232BSR11000
|
Mouser Electronics | Zener Diodes 200mW ZENER 5.6V RoHS: Compliant | 0 |
|
$0.0160 / $0.0310 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,5.6V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for MMSZ5232BS_R1_10001
MMSZ5232BS_R1_10001 CAD Models
MMSZ5232BS_R1_10001 Part Data Attributes
|
MMSZ5232BS_R1_10001
PanJit Semiconductor
Buy Now
|
Compare Parts:
MMSZ5232BS_R1_10001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |