-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3489 |
|
RFQ | ||
DISTI #
MMSZ5232BS
|
Avnet Asia | Diode Zener Single 5.6V 5% 200mW 2-Pin SOD-323 (Alt: MMSZ5232BS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5232BS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5232BS
PanJit Semiconductor
Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5232BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5232BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5232BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5232BS vs MMSZ5232BS-FL |
MMSZ5232BS | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5232BS vs MMSZ5232BS |
MMSZ5232BS | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5232BS vs MMSZ5232BS |
MMSZ5232BS | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5232BS vs MMSZ5232BS |
CMDZ5232BTR13LEADFREE | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5232BS vs CMDZ5232BTR13LEADFREE |
MMSZ5232BS-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5232BS vs MMSZ5232BS-AU_R1_000A1 |
MMSZ5232BS | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5232BS vs MMSZ5232BS |
CMDZ5232BBK | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5232BS vs CMDZ5232BBK |
CMDZ5232B | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MMSZ5232BS vs CMDZ5232B |
CMDZ5232BTR | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5232BS vs CMDZ5232BTR |