Part Details for MMSZ5231B by SynSemi Inc
Overview of MMSZ5231B by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5231B
MMSZ5231B CAD Models
MMSZ5231B Part Data Attributes:
|
MMSZ5231B
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B
SynSemi Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B
This table gives cross-reference parts and alternative options found for MMSZ5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N751APBFREE | Zener Diode, | Central Semiconductor Corp | MMSZ5231B vs 1N751APBFREE |
LMSZ5231BT3G | Zener Diode, 5.1V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MMSZ5231B vs LMSZ5231BT3G |
LMSZ5231BT1G | Zener Diode, 5.1V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MMSZ5231B vs LMSZ5231BT1G |
1N751A | Zener Diode, 5.1V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | MMSZ5231B vs 1N751A |