Part Details for MMSZ5231B by Fairchild Semiconductor Corporation
Overview of MMSZ5231B by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1548 |
|
RFQ | ||
|
Bristol Electronics | 7842 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1475 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 1180 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 2064 |
|
$0.0438 / $0.1460 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 5 |
|
$0.1640 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 1676 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 1649 |
|
$0.2800 / $0.7000 | Buy Now |
|
ComSIT USA | ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant | Europe - 2790 |
|
RFQ |
Part Details for MMSZ5231B
MMSZ5231B CAD Models
MMSZ5231B Part Data Attributes:
|
MMSZ5231B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B
Fairchild Semiconductor Corporation
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD123, JEDEC DO-219 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B
This table gives cross-reference parts and alternative options found for MMSZ5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5231B-T1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5231B vs MMSZ5231B-T1 |
MMSZ5231B-G | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5231B vs MMSZ5231B-G |
MMSZ5231B-GT1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5231B vs MMSZ5231B-GT1 |
MMSZ5231BT/R7 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5231B vs MMSZ5231BT/R7 |
MMSZ5231BT3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5231B vs MMSZ5231BT3 |
MMSZ5231BT/R13 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5231B vs MMSZ5231BT/R13 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5231B vs MMSZ5231B |