Part Details for MMSZ5231B by EIC Semiconductor Inc
Overview of MMSZ5231B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5231B
MMSZ5231B CAD Models
MMSZ5231B Part Data Attributes:
|
MMSZ5231B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B
EIC Semiconductor Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B
This table gives cross-reference parts and alternative options found for MMSZ5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5231B_NL | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5231B vs MMSZ5231B_NL |
MMSZ5231B-T1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5231B vs MMSZ5231B-T1 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5231B vs MMSZ5231B |
MMSZ5231BT1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5231B vs MMSZ5231BT1 |
MMSZ5231B-E3-18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5231B vs MMSZ5231B-E3-18 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5231B vs MMSZ5231B |
MMSZ5231BT3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5231B vs MMSZ5231BT3 |
MMSZ5231B-H | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5231B vs MMSZ5231B-H |
MMSZ5231B_R1_00001 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5231B vs MMSZ5231B_R1_00001 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5231B vs MMSZ5231B |