Part Details for MMSZ5231B by Diotec Semiconductor AG
Overview of MMSZ5231B by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5231BCT-ND
|
DigiKey | ZENER SOD-123F 5.1V 0.5W 5% Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1848 In Stock |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
637-MMSZ5231B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 5.1V, 0.5W, 5% RoHS: Compliant | 4387 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 5.1V - 0.5W - 5% RoHS: Compliant |
33000 In Stock |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
MMSZ5231B-DIO
|
TME | Diode: Zener, 0.5W, 5.1V, 93mA, SMD, reel,tape, SOD123F Min Qty: 25 | 2600 |
|
$0.0161 / $0.0358 | Buy Now |
DISTI #
SMC-MMSZ5231B
|
Sensible Micro Corporation | Cap Ceramic 0.47Uf 50V X7R 5% Smd 1206 125°C Embossed Plastic T/R - Tape And Reel RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 2756 |
|
$0.0170 / $0.0190 | RFQ |
|
Master Electronics | Zener Diode - SOD-123F - 5.1V - 0.5W - 5% RoHS: Compliant |
33000 In Stock |
|
$0.0133 / $0.0209 | Buy Now |
Part Details for MMSZ5231B
MMSZ5231B CAD Models
MMSZ5231B Part Data Attributes:
|
MMSZ5231B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5231B
Diotec Semiconductor AG
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5231B
This table gives cross-reference parts and alternative options found for MMSZ5231B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5231B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5231B_NL | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5231B vs MMSZ5231B_NL |
MMSZ5231B-T1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5231B vs MMSZ5231B-T1 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5231B vs MMSZ5231B |
MMSZ5231BT1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5231B vs MMSZ5231BT1 |
MMSZ5231B-E3-18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5231B vs MMSZ5231B-E3-18 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5231B vs MMSZ5231B |
MMSZ5231BT3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5231B vs MMSZ5231BT3 |
MMSZ5231B-H | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5231B vs MMSZ5231B-H |
MMSZ5231B_R1_00001 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5231B vs MMSZ5231B_R1_00001 |
MMSZ5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5231B vs MMSZ5231B |