Part Details for MMSZ5231B-7-F (ALTERNATE: 7385046P) by Diodes Incorporated
Overview of MMSZ5231B-7-F (ALTERNATE: 7385046P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5231B-7-F (ALTERNATE: 7385046P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438383
|
RS | Zener Diode 5.1V 5% 500mW SOD123 | Diodes Inc MMSZ5231B-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34074 |
|
$0.0110 | Buy Now |