Part Details for MMSZ5230B-HE3_A-18 by Vishay Intertechnologies
Results Overview of MMSZ5230B-HE3_A-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5230B-HE3_A-18 Information
MMSZ5230B-HE3_A-18 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MMSZ5230B-HE3_A-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5230B-HE3_A-18
|
Avnet Americas | ZENER DIODE SOD123-HE3 - Tape and Reel (Alt: MMSZ5230B-HE3_A-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0454 | Buy Now |
DISTI #
78-MMSZ5230BHE3_A-18
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 0 |
|
$0.0460 / $0.3700 | Order Now |
DISTI #
MMSZ5230B-HE3_A-18
|
EBV Elektronik | ZENER DIODE SOD123HE3 (Alt: MMSZ5230B-HE3_A-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1129 | Buy Now |
Part Details for MMSZ5230B-HE3_A-18
MMSZ5230B-HE3_A-18 CAD Models
MMSZ5230B-HE3_A-18 Part Data Attributes
|
MMSZ5230B-HE3_A-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5230B-HE3_A-18
Vishay Intertechnologies
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 1900 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |