Part Details for MMSZ5230B-7-F by Zetex / Diodes Inc
Overview of MMSZ5230B-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5230B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85582140
|
Verical | Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2245 | Americas - 435000 |
|
$0.0210 | Buy Now |
DISTI #
77833509
|
Verical | Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 228000 |
|
$0.0197 / $0.0260 | Buy Now |
DISTI #
84745695
|
Verical | Zener Diode Single 4.7V 5% 19Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2421 | Americas - 51000 |
|
$0.0214 / $0.0282 | Buy Now |