-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2209
|
Newark | Zener Diode, 500Mw, 4.7V, Sod-123, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. MMSZ5230B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12119 |
|
$0.0410 | Buy Now |
DISTI #
81AC9214
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5230B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0140 | Buy Now |
DISTI #
MMSZ5230B-FDICT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9211 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MMSZ5230B-7-F
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5230B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000987000 Factory Stock |
|
$0.0113 / $0.0133 | Buy Now |
DISTI #
MMSZ5230B-7-F
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5230B-7-F) RoHS: Compliant Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
RFQ | |
DISTI #
621-MMSZ5230B-F
|
Mouser Electronics | Zener Diodes 4.7V 500mW RoHS: Compliant | 14104 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
70438382
|
RS | Zener Diode 4.7V 5% 500mW SOD123 | Diodes Inc MMSZ5230B-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0580 | RFQ |
|
Future Electronics | MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 87000Reel |
|
$0.0217 / $0.0252 | Buy Now |
|
Future Electronics | MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0217 / $0.0252 | Buy Now |
|
Bristol Electronics | 4063 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy