Part Details for MMSZ5230B RHG by Taiwan Semiconductor
Results Overview of MMSZ5230B RHG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5230B RHG Information
MMSZ5230B RHG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5230B RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MMSZ5230BRHGCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD123F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.0232 / $0.2100 | Buy Now |
DISTI #
MMSZ5230B RHG
|
Avnet Americas | Diode Zener Single 4.7V 5% 0.5W 2-Pin SOD-123F Plastic T/R - Tape and Reel (Alt: MMSZ5230B RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0229 / $0.0253 | Buy Now |
DISTI #
821-MMSZ5230BRHG
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0240 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0280 | Buy Now |
DISTI #
MMSZ5230B RHG
|
EBV Elektronik | (Alt: MMSZ5230B RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5230B RHG
MMSZ5230B RHG CAD Models
MMSZ5230B RHG Part Data Attributes
|
MMSZ5230B RHG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MMSZ5230B RHG
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |