Part Details for MMSZ5229B-Q-7-F by Diodes Incorporated
Overview of MMSZ5229B-Q-7-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5229B-Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSZ5229BQ-7-F
|
Avnet Americas | Diode Zener Single 4.3V 5% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5229BQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0151 | Buy Now |