Part Details for MMSZ5228BS-AU_R1_000A1 by PanJit Semiconductor
Overview of MMSZ5228BS-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5228BS-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5228BSAUR100
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOD-323,3.9V RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,3.9V RoHS: Compliant Min Qty: 3250000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for MMSZ5228BS-AU_R1_000A1
MMSZ5228BS-AU_R1_000A1 CAD Models
MMSZ5228BS-AU_R1_000A1 Part Data Attributes
|
MMSZ5228BS-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5228BS-AU_R1_000A1
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5228BS-AU_R1_000A1
This table gives cross-reference parts and alternative options found for MMSZ5228BS-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228BS-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5228BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BS-AU_R2_000A1 |
MMSZ5228BST/R13 | Zener Diode, 3.9V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BST/R13 |
MMSZ5228BS-T3 | Zener Diode, 3.9V V(Z), 5%, 0.2W | Won-Top Electronics Co Ltd | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BS-T3 |
MMSZ5228BST/R7 | Zener Diode, 3.9V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BST/R7 |
MMSZ5228BS_R2_00001 | Zener Diode, | PanJit Semiconductor | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BS_R2_00001 |
MMSZ5228BS | Zener Diode, 3.9V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BS |
MMSZ5228BS-T1-LF | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BS-T1-LF |
MMSZ5228BS-FL | Zener Diode | Formosa Microsemi Co Ltd | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BS-FL |
MMSZ5228BS | Zener Diode, 3.9V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BS |
MMSZ5228BSW | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5228BS-AU_R1_000A1 vs MMSZ5228BSW |