-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5228B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5228B
Micro Commercial Components
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMSZ5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5228B-7-F | Zener Diode, 3.9V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5228B vs MMSZ5228B-7-F |
MMSZ5228B-T1 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5228B vs MMSZ5228B-T1 |
MMSZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W, | WEITRON INTERNATIONAL CO., LTD. | MMSZ5228B vs MMSZ5228B |
MMSZ5228B | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5228B vs MMSZ5228B |
MMSZ5228BL99Z | Zener Diode, 3.9V V(Z), 0.5W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | MMSZ5228B vs MMSZ5228BL99Z |
MMSZ5228B_R2_00001 | Zener Diode, 3.9V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5228B vs MMSZ5228B_R2_00001 |
MMSZ5228B-E3-08 | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5228B vs MMSZ5228B-E3-08 |
MMSZ5228B_NL | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, SOD-123, 2 PIN | Fairchild Semiconductor Corporation | MMSZ5228B vs MMSZ5228B_NL |
MMSZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5228B vs MMSZ5228B |
MMSZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.5W, | Diotec Semiconductor AG | MMSZ5228B vs MMSZ5228B |