Part Details for MMSZ5228B by Diodes Incorporated
Overview of MMSZ5228B by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMSZ5228B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2061467RL
|
Farnell | DIODE, ZENER, 3.9V, 0.5W, SOD123 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0521 / $0.1358 | Buy Now |
DISTI #
2061467
|
Farnell | DIODE, ZENER, 3.9V, 0.5W, SOD123 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0521 / $0.3912 | Buy Now |
Part Details for MMSZ5228B
MMSZ5228B CAD Models
MMSZ5228B Part Data Attributes:
|
MMSZ5228B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5228B
Diodes Incorporated
Zener Diode, 3.9V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5228B
This table gives cross-reference parts and alternative options found for MMSZ5228B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5228B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N748APBFREE | Zener Diode, | Central Semiconductor Corp | MMSZ5228B vs 1N748APBFREE |
1N748A | Zener Diode, 3.9V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | MMSZ5228B vs 1N748A |
LMSZ5228BT3G | Zener Diode, 3.9V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MMSZ5228B vs LMSZ5228BT3G |
LMSZ5228BT1G | Zener Diode, 3.9V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | MMSZ5228B vs LMSZ5228BT1G |