Part Details for MMSZ5228B-7-F by Diodes Incorporated
Overview of MMSZ5228B-7-F by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5228B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1062
|
Newark | Zener Diode, 3.9V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5228B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1605 |
|
$0.0480 / $0.2320 | Buy Now |
DISTI #
09AH9980
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5228B-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
MMSZ5228B-FDICT-ND
|
DigiKey | DIODE ZENER 3.9V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31906 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MMSZ5228B-7-F
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ5228B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3840001296000 Factory Stock |
|
$0.0114 | Buy Now |
DISTI #
621-MMSZ5228B-F
|
Mouser Electronics | Zener Diodes 3.9V 500mW RoHS: Compliant | 8763 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
70550512
|
RS | 3.9V 5% 500mW Zener Diode SOD-123 | Diodes Inc MMSZ5228B-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 | RFQ |
|
Future Electronics | MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 795000Reel |
|
$0.0157 / $0.0182 | Buy Now |
|
Future Electronics | MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 708000Reel |
|
$0.0157 / $0.0182 | Buy Now |
|
Bristol Electronics | 2621 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 595 |
|
$0.0563 / $0.1125 | Buy Now |