MMSZ5227BS
Description: Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 3.6; P Max (mW): 200; Package: SOD-323; Pin: Z1

Overview of MMSZ5227BS by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMSZ5227BS by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMSZ5227BS by Galaxy Microelectronics

MMSZ5227BS
Galaxy Microelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
SOD-323
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
24 Ω
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
1700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
MIL-STD-202
Reference Voltage-Nom
3.6 V
Reverse Current-Max
15 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMSZ5227BS
    Galaxy Microelectronics
    Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 3.6; P Max (mW): 200; Package: SOD-323; Pin: Z1
    VS

Related Parts for MMSZ5227BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5227BS by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5227BS by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of MMSZ5227BS would you like to use for your alert(s)?
  • Please alert me when MMSZ5227BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5227BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5227BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5227BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5227BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5227BS by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: