Part Details for MMSZ5227B_R2_00001 by PanJit Semiconductor
Overview of MMSZ5227B_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMSZ5227B_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMSZ5227BR200001
|
Mouser Electronics | Zener Diodes 500mW ZENER 3.6V RoHS: Compliant | 0 |
|
$0.0160 / $0.0250 | Order Now |
|
NAC | 500mW,ZENER,SOD-123,3.6V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
MMSZ5227B_R2_00001
|
Avnet Silica | SOD 123/500mW/3.6V/Zener Diode/SMD/ +/-5% (Alt: MMSZ5227B_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMSZ5227B_R2_00001
MMSZ5227B_R2_00001 CAD Models
MMSZ5227B_R2_00001 Part Data Attributes
|
MMSZ5227B_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227B_R2_00001
PanJit Semiconductor
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5227B_R2_00001
This table gives cross-reference parts and alternative options found for MMSZ5227B_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227B_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5227B-T3 | Zener Diode, 3.6V V(Z), 5%, 0.5W, | Won-Top Electronics Co Ltd | MMSZ5227B_R2_00001 vs MMSZ5227B-T3 |
MMSZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5227B_R2_00001 vs MMSZ5227B |
MMSZ5227B-G | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5227B_R2_00001 vs MMSZ5227B-G |
MMSZ5227B | 500 mW, 3.6 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMSZ5227B_R2_00001 vs MMSZ5227B |
MMSZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5227B_R2_00001 vs MMSZ5227B |
MMSZ5227B-V-GS08 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5227B_R2_00001 vs MMSZ5227B-V-GS08 |
MMSZ5227B-G3-08 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5227B_R2_00001 vs MMSZ5227B-G3-08 |
MMSZ5227BQ-7-F | Zener Diode, 3.6V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5227B_R2_00001 vs MMSZ5227BQ-7-F |
MMSZ5227B-AU_R1_000A1 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5227B_R2_00001 vs MMSZ5227B-AU_R1_000A1 |
MMSZ5227BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5227B_R2_00001 vs MMSZ5227BT1G |