Part Details for MMSZ5227B by Diodes Incorporated
Results Overview of MMSZ5227B by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSZ5227B Information
MMSZ5227B by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMSZ5227B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1324
|
Newark | Zener Single Diode, 3.6 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Diodes Inc. MMSZ5227B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17994 |
|
$0.0540 / $0.1650 | Buy Now |
Part Details for MMSZ5227B
MMSZ5227B CAD Models
MMSZ5227B Part Data Attributes
|
MMSZ5227B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMSZ5227B
Diodes Incorporated
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5227B
This table gives cross-reference parts and alternative options found for MMSZ5227B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5227B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5227B_R1_00001 | PanJit Semiconductor | $0.0314 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | MMSZ5227B vs MMSZ5227B_R1_00001 |
MMSZ5227BT1G | onsemi | $0.0497 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5227B vs MMSZ5227BT1G |
MMSZ5227B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5.5%, 0.35W, | MMSZ5227B vs MMSZ5227B |
MMSZ5227B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | MMSZ5227B vs MMSZ5227B_NL |
MMSZ5227B | PanJit Semiconductor | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5227B vs MMSZ5227B |
MMSZ5227B | General Instrument Corp | Check for Price | Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional, | MMSZ5227B vs MMSZ5227B |
MMSZ5227B | Vishay Semiconductors | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | MMSZ5227B vs MMSZ5227B |
MMSZ5227B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5227B vs MMSZ5227B-G |
MMSZ5227B-TP | Micro Commercial Components | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5227B vs MMSZ5227B-TP |
MMSZ5227B | Diotec Semiconductor AG | $0.0204 | Zener Diode, 3.6V V(Z), 5%, 0.5W, | MMSZ5227B vs MMSZ5227B |