Part Details for MMSZ5226BT3 by onsemi
Overview of MMSZ5226BT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5226BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 3.3V, 5%, 0.5W, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0213 / $0.0250 | Buy Now |
|
ComSIT USA | 500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Not Compliant |
|
|
RFQ |
Part Details for MMSZ5226BT3
MMSZ5226BT3 CAD Models
MMSZ5226BT3 Part Data Attributes
|
MMSZ5226BT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226BT3
onsemi
3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5226BT3
This table gives cross-reference parts and alternative options found for MMSZ5226BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5226BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5226B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5226BT3 vs MMSZ5226B-13-F |
MMSZ5226B | EIC Semiconductor Inc | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, | MMSZ5226BT3 vs MMSZ5226B |
MMSZ5226B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | MMSZ5226BT3 vs MMSZ5226B-G3-18 |
MMSZ5226BD87Z | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional, | MMSZ5226BT3 vs MMSZ5226BD87Z |
MMSZ5226B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | MMSZ5226BT3 vs MMSZ5226B |
MMSZ5226B-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MMSZ5226BT3 vs MMSZ5226B-E3-18 |
MMSZ5226B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | MMSZ5226BT3 vs MMSZ5226B-V-GS08 |
MMSZ5226B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5226BT3 vs MMSZ5226B-T1 |
MMSZ5226B | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | MMSZ5226BT3 vs MMSZ5226B |
MMSZ5226BT1G | onsemi | $0.0511 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | MMSZ5226BT3 vs MMSZ5226BT1G |