-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMSZ5226BHE3-TPCT-ND
|
DigiKey | 500MW ZENER SOD-123 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5350 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
833-MMSZ5226BHE3-TP
|
Mouser Electronics | Zener Diodes 500mW ZENER RoHS: Compliant | 5300 |
|
$0.0300 / $0.2600 | Buy Now |
|
Future Electronics | MMSZ5234B-7 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0372 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5226BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5226BHE3-TP
Micro Commercial Components
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | -2.31 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |