Part Details for MMSZ5225B-G3-08 by Vishay Semiconductors
Overview of MMSZ5225B-G3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5225B-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-MMSZ5225B-G3-08CT-ND
|
DigiKey | DIODE ZENER 3V 500MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14700 In Stock |
|
$0.0298 / $0.3000 | Buy Now |